- RS Stock No.:
- 146-2786
- Mfr. Part No.:
- FG264360GRAY
- Brand:
- Rubbermaid Commercial Products
- RS Stock No.:
- 146-2786
- Mfr. Part No.:
- FG264360GRAY
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The BRUTE® Container features innovative solutions for making refuse collection and storage more efficient.
Innovative venting channels make lifting out liners up to 50% easier, improving productivity and reducing the risk of injury.
Integrated cinches secure the liner, allowing for efficient knot free liner changes. Tested to 20,000 cycles.Proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads.
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments.
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers.
Rim features integrated rib structure to increase strength and resist crushing.
Meets NSF 2, 21 approval and is USDA Meat and Poultry Group listed, ensuring regulatory compliance for food storage and clean ability.
Stackable design enables nesting for easy transport and storage.
Seamless construction makes cleaning the container easier.
Available in gray, blue, white, red, yellow, green and black to complement compliance, recycling, and sortation needs.
Available in 10-, 20-, 32-, 44-, and 55-gallon sizes.
A wide range of accessories makes the BRUTE one of the most versatile containers on the market, all with the goal of maximizing productivity and efficiency.
Integrated cinches secure the liner, allowing for efficient knot free liner changes. Tested to 20,000 cycles.Proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads.
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments.
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers.
Rim features integrated rib structure to increase strength and resist crushing.
Meets NSF 2, 21 approval and is USDA Meat and Poultry Group listed, ensuring regulatory compliance for food storage and clean ability.
Stackable design enables nesting for easy transport and storage.
Seamless construction makes cleaning the container easier.
Available in gray, blue, white, red, yellow, green and black to complement compliance, recycling, and sortation needs.
Available in 10-, 20-, 32-, 44-, and 55-gallon sizes.
A wide range of accessories makes the BRUTE one of the most versatile containers on the market, all with the goal of maximizing productivity and efficiency.
Specifications
Attribute | Value |
---|---|
Capacity | 167L |
Colour | Grey |
Material | Polyethylene |
Trade Name | Brute |
Diameter | 610mm |
Height | 800mm |
Related links
- Waste Bins & Recycling Bins
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Black Flip Steel Waste Bin
- Rubbermaid Commercial Products Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Grey Flip Steel Waste Bin