- RS Stock No.:
- 136-9666
- Mfr. Part No.:
- 563008
- Brand:
- Tork
- RS Stock No.:
- 136-9666
- Mfr. Part No.:
- 563008
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tork 50L Waste Bin Black B1, Flexible Mounting Options, Elevation Range, 563008
Tork 50L Bin Black B1:
Maximise space in your washroom with our Tork 50L plastic bin. The flexible mounting options ensure it can fit comfortably into any space, as it can be fixed to either the wall or floor. Areas are kept looking tidy, as the concealed bin liner provides a neat finish. Plus, the bin's modern, functional Elevation design will leave a positive impression on guests. Combine your waste bin with our soft-close lid to increase its overall hygiene and safety.
Maximise space in your washroom with our Tork 50L plastic bin. The flexible mounting options ensure it can fit comfortably into any space, as it can be fixed to either the wall or floor. Areas are kept looking tidy, as the concealed bin liner provides a neat finish. Plus, the bin's modern, functional Elevation design will leave a positive impression on guests. Combine your waste bin with our soft-close lid to increase its overall hygiene and safety.
Advantages at a glance:
Optional soft-close lid for safety and hygiene
Easy to maintain and keep clean
Range of flexible mounting options
Concealed bin liner for a neat finish
Easy to maintain and keep clean
Range of flexible mounting options
Concealed bin liner for a neat finish
Features and benefits
Increase the hygiene and safety of your waste bin with an optional soft-closing lid.
Cut down your staff's maintenance time – this plastic bin is easy to clean.
Keep your washroom bin looking tidy – the concealed bin liner ensures a neat finish.
Fit your bin wherever you need it, thanks to a range of flexible mounting options for the wall or floor.
Cut down your staff's maintenance time – this plastic bin is easy to clean.
Keep your washroom bin looking tidy – the concealed bin liner ensures a neat finish.
Fit your bin wherever you need it, thanks to a range of flexible mounting options for the wall or floor.
Compatible with Tork B1 refills.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Capacity | 50L |
Colour | Black |
Material | Plastic |
Depth | 289mm |
Height | 629mm |
Width | 389mm |
Related links
- Waste Bins & Recycling Bins
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Black Flip Steel Waste Bin
- Rubbermaid Commercial Products Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Grey Flip Steel Waste Bin