RS PRO Self-Adhesive Danger 415 Volts Hazard Warning Sign (English)

  • RS Stock No. 763-1553
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Voltage Danger Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.

Note

RS 7631547 is a rigid plastic product, and not self-adhesive.

Standards

ISO7010

Standards

ISO7010

Hazard Signs

Specifications
Attribute Value
Text Message Danger 415 Volts
Text Language English
Sign Description Electricity Danger
Material Vinyl
Colour Black/Yellow
Height 400 mm
Width 300mm
Sign Type Label
Self-Adhesive Yes
3 : Next working day (AU stock)
12 : 7 working days (Global stock)
Price (ex. GST) Each
$ 23.60
(exc. GST)
$ 25.96
(inc. GST)
units
Per unit
1 - 4
$23.60
5 - 9
$23.29
10 - 39
$22.92
40 +
$22.38
Related Products
Caution Automatic Machinary This Hazard Sign from our ...
Description:
Caution Automatic Machinary This Hazard Sign from our own RS PRO brand is designed for a wide range of potentially dangerous situations Hazard Sign can identify potential risk in a variety of environments, therefore, to minimise the possibility of an ...
Foam Danger Men At Work Sign Durable 2mm ...
Description:
Foam Danger Men At Work Sign Durable 2mm foamex Suitable for indoor or outdoor use Can be used with 450x600 stanchions Durable 2mm foamex Suitable for indoor or outdoor use Can be used with 450x600 stanchions.
Hazardous Area Authorised Personnel Only This Hazard Sign ...
Description:
Hazardous Area Authorised Personnel Only This Hazard Sign from our own RS PRO brand is designed for a wide range of potentially dangerous situations Hazard Sign can identify potential risk in a variety of environments, therefore, to minimise the possibility ...
Caution Floor Sign Environmentally friendly and durable12mm Polypropolene ...
Description:
Caution Floor Sign Environmentally friendly and durable12mm Polypropolene Standards ISO 7010. All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to ...