- RS Stock No.:
- 202-4019
- Mfr. Part No.:
- FG9S0900YEL
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 202-4019
- Mfr. Part No.:
- FG9S0900YEL
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial International Wet Floor Symbol Folding Safety Cone folds with a twist to fit into a compact storage shell. It is highly visible —30% more surface area than competitive fabric safety cones and is ideal for airports, amusement park
Folds with a simple twist and slides into compact shell for handy storage
Caution warning message imprinted in English, French, and Spanish provides effective communication to a broad audience
Made of spring steel and durable, easy-clean fabric
Highly visible —30% more surface area than competitive fabric safety cones
Large when deployed
Caution warning message imprinted in English, French, and Spanish provides effective communication to a broad audience
Made of spring steel and durable, easy-clean fabric
Highly visible —30% more surface area than competitive fabric safety cones
Large when deployed
compact when folded and stored in shell
Storage shell mounting hardware includes tape
Storage shell mounting hardware includes tape
Specifications
Attribute | Value |
---|---|
Sign Description | Slippery Surface |
Text Message | Attention - Caution - Cuidado |
Self-Adhesive | No |
Sign Text/Symbol | Symbol and Text |
Material | PP |
Colour | Yellow |
Quantity Per Package | 6 |
Sign Type | Floor Sign with Graphics |
Hazard Type | General Hazard |