- RS Stock No.:
- 201-2801
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 201-2801
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Social Distancing Floor Labels
Introducing the RS PRO Social Distancing Floor Labels, specially designed to clearly highlight social distancing guidelines within a range of environments. These hard-wearing vinyl stickers are ideal for indoor and outdoor use, implementing social distancing markers. These cost-effective and versatile RS PRO floor signs can be used on a wide variety of surfaces and flooring inside shops, schools, warehouses and much more making it essential for the management of people flow and safe spacing.
Features and Benefits:
- The RS PRO social distancing floor labels can be used on a wide variety of surfaces to promote social distancing guidelines
- The labels are designed with a clear message that easily communicates rules and guidelines to the public, staff and customers for keeping a 2 metre or 6-foot distance
- The signage stickers are produced from a tough vinyl material that is designed to withstand everyday foot traffic, even in busy environments like shops or warehouses
- The aggressive self-adhesive backing is ultra-durable and can be used on clean, flat and sealed surfaces in almost any environment
- These RS PRO labels are essential to ensure clear and consistent floor markings to highlight walkways, safe spacing and working areas in a variety of environments
- A cost-effective and durable way to present health and safety guidelines and ideal for use in public buildings like hospitals, supermarkets, offices and more
- Suitable for indoor environments only
Applications:
Social distancing labels are ideal products that set out safe distancing measures in line with health and safety guidelines. By using stickers, several areas can be covered for the setup of social distancing areas, like wait zones or queue systems. They are a great way of reminding visitors, staff, customers, and the general public of the guidelines to maintain a safe distance between each other for their own safety. Social Distancing floor signs can be used in a range of industries and are ideal for:
- Workplaces such as offices, factories and warehouses
- Schools
- Hospitals and healthcare facilities
- Supermarkets, shops and other public areas
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sign Description | Social Distance |
Text Message | Keep your distance – Stand Apart |
Self-Adhesive | Yes |
Height | 100 mm |
Text Language | English |
Material | Vinyl |
Colour | Yellow/Black |
Quantity Per Package | 1 |
Width | 600mm |
Sign Type | Floor Sign with Graphics |
Photoluminescent | No |
Hazard Type | General Hazard |