- RS Stock No.:
- 136-6410
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.04
(exc. GST)
$61.64
(inc. GST)
Units | Per unit |
1 - 4 | $56.04 |
5 + | $46.12 |
- RS Stock No.:
- 136-6410
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Vinyl Floor Stickers
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.
FEATURES and BENEFITS:
Vinyl floor stickers / warning signs
Warn of specific hazards
Floor mounted
Excellent long term indoor use – dependent on footfall
Good outdoor short-term use - dependent on footfall
Non-Slip
Various sizes and shapes available
Self Adhesive
Standards
R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989
Specifications
Attribute | Value |
---|---|
Sign Description | Pedestrians |
Text Message | Pedestrian Route |
Text Language | English |
Material | Vinyl |
Diameter | 500mm |
Related links
- Mandatory Signs
- Penta Plastic Mandatory Ear Protection Sign, 300mm
- Penta Plastic Mandatory Hand Protection Sign, 300mm
- Penta Plastic Mandatory Foot Protection Sign, 300mm
- Penta Plastic Mandatory Eye Protection Sign, 300mm
- Penta Plastic Mandatory Head Protection Sign, 300mm
- RS PRO PVC Mandatory One Way Sign
- Penta Plastic Mandatory Wear Safety Harness Sign, 300mm