- RS Stock No.:
- 177-0293
- Mfr. Part No.:
- 16917107.11v
- Brand:
- Bott
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,018.24
(exc. GST)
$1,120.06
(inc. GST)
Units | Per unit |
1 + | $1,018.24 |
- RS Stock No.:
- 177-0293
- Mfr. Part No.:
- 16917107.11v
- Brand:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
BOTT Perfo 60 Piece Hook Kit for expanding the storage capabilities of BOTT products.Perfect for organising and neatly storing tools and components
5 x 25 mm Double Hooks
5 x 50 mm Double Hooks
5 x 75 mm Double Hooks
5 x 150 mm Double Hooks
5 x 56 x 20 mm U-holders
10 x Hooks
20 x Spring Clips
1 x Spanner Holder
1 x Saw Holder
1 x Screwdriver Holder
1 x Allen Key Holder
1 x Drill Bit Holder
5 x 50 mm Double Hooks
5 x 75 mm Double Hooks
5 x 150 mm Double Hooks
5 x 56 x 20 mm U-holders
10 x Hooks
20 x Spring Clips
1 x Spanner Holder
1 x Saw Holder
1 x Screwdriver Holder
1 x Allen Key Holder
1 x Drill Bit Holder
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Rack |
Material | Steel |
Set Contents | Tool Rack |
Series | Perfo |