B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure, IP66, 150 x 150 x 80mm
- RS Stock No.:
- 885-2988
- Mfr. Part No.:
- TE1108/S
- Brand:
- B&R Enclosures
- RS Stock No.:
- 885-2988
- Mfr. Part No.:
- TE1108/S
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Connector TE IP66 Enclosure
The Connector TE is a small robust enclosure suitable for applications such as housing terminations, pushbuttons and switchgear. Electrical equipment can be mounted using a mounting pan or DIN rail, both of which have been ergonomically designed for easy installation. The renowned flat face gutter of the Connector TE ensures a reliable and long-lasting seal no matter what the application. Three versions are available: stainless steel , stainless steel with a powder coat or stainless steel with mounting flanges.
IP66 protection rating
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel
Approvals
CE marked, Lloyds.
Specifications
Attribute | Value |
---|---|
Body Material | 316 Stainless Steel |
External Height | 150 mm |
External Width | 80 mm |
External Dimensions | 150 x 150 x 80mm |
IP Rating | IP66 |
Colour | Unpainted |
Series | Connector TE |
Transparent Door | No |
Related links
- RS PRO Grey Steel Terminal Box 150 x 150 x 120mm
- RS PRO Blue Junction Box 150 x 150 x 80mm
- RS PRO Grey Steel Junction Box 150 x 150 x 80mm
- RS PRO Unpainted Stainless Steel Terminal Box 150 x 150 x 80mm
- RS PRO Grey Steel Junction Box 150 x 150 x 120mm
- RS PRO Orange Steel Junction Box 150 x 150 x 100mm
- B&R Enclosures Connector TE Series Unpainted Powder Coated Steel...
- Fan Filter, 150 x 150 x 71mm