- RS Stock No.:
- 219-9539
- Mfr. Part No.:
- NSYSDX6
- Brand:
- Schneider Electric
On back order for despatch 22/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22,126.52
(exc. GST)
$24,339.17
(inc. GST)
units | Per unit |
1 + | $22,126.52 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9539
- Mfr. Part No.:
- NSYSDX6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Schneider Electric SDX control desk. It has 1000 mm height, 600 mm width and 500 mm depth. It has grey colour. It has IP55 degree of protection.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
IP Rating | IP55 |
Body Material | Steel |
External Depth | 500mm |
External Height | 1000 mm |
External Width | 600 mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric 304 Stainless Steel Floor Standing Enclosure, IP55
- Schneider Electric NS Series Floor Standing Enclosure
- Rittal VX25 Series Floor Standing Enclosure
- ABB Single-Door-Door Floor Standing Enclosure
- Schneider Electric Steel Floor Standing Support for Use with...
- ABB IS2 Series Floor Standing Enclosure
- ABB AM2 Series Floor Standing Enclosure
- ABB Floor Standing Enclosure