- RS Stock No.:
- 213-4062
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$430.24
(exc. GST)
$473.26
(inc. GST)
Units | Per unit |
1 - 4 | $430.24 |
5 + | $354.09 |
- RS Stock No.:
- 213-4062
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Two-Part Enclosure for Wall Mounting
Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for housing different equipment. Constructed from highly durable and high quality stainless steel material, the unit features a screw on cover that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
- The enclosure cover and body are moulded in durable and high-strength stainless steel, offering complete protection of a range of equipment
- The unit offers a high IP rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive cables or expensive devices housed within
- The cover is easy to assemble thanks to the pre-drilled holes and screws, offering a semi-permanent protective covering
- Polished finish for easy cleaning and keeping the surface dust and debris free
- Available in a wide variety of sizes
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- Installation terminals
- Electronic components
- Mechanical engineering
- Food and Beverage Industry
- Chemical industry
- Industrial and manufacturing environments
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66/IP69 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Body Material | 304 Stainless Steel |
External Height | 300 mm |
External Width | 300 mm |
IP Rating | IP66, IP69 |
Colour | Steel |
Transparent Door | No |