- RS Stock No.:
- 197-4329
- Mfr. Part No.:
- 1557B2BK
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.97
(exc. GST)
$32.97
(inc. GST)
Units | Per unit |
1 - 9 | $29.97 |
10 - 49 | $28.91 |
50 + | $28.29 |
- RS Stock No.:
- 197-4329
- Mfr. Part No.:
- 1557B2BK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1557 Series PCB Enclosure, Polycarbonate Body, Black - 1557B2BK
The Hammond Polycarbonate PCB enclosure is a durable and reliable solution for indoor and outdoor applications. With an IP68 rating, this black polycarbonate enclosure offers superior protection against environmental elements. The Hammond enclosure ensures a secure and weatherproof housing for your PCB, making it ideal for various industries.
Features & Benefits
• Constructed with high-quality polycarbonate material for long-lasting durability
• IP68 rated for superior protection against dust and water ingress
• Suitable for indoor and outdoor use, providing versatile applications
• Black finish offers a sleek and modern aesthetic
• Specifically designed for mounting printed circuit boards securely
• Gasketed lid with a two-piece construction for added protection against oil, dust, and water
• Stainless steel hardware ensures corrosion resistance for repetitive assembly and disassembly
• IP68 rated for superior protection against dust and water ingress
• Suitable for indoor and outdoor use, providing versatile applications
• Black finish offers a sleek and modern aesthetic
• Specifically designed for mounting printed circuit boards securely
• Gasketed lid with a two-piece construction for added protection against oil, dust, and water
• Stainless steel hardware ensures corrosion resistance for repetitive assembly and disassembly
Applications
• Ideal for automation, electronics, electrical, and mechanical industries.
• Used for protecting PCBs in harsh indoor and outdoor environments.
• Perfect for mounting circuit boards securely with multiple mounting features.
• Used for protecting PCBs in harsh indoor and outdoor environments.
• Perfect for mounting circuit boards securely with multiple mounting features.
Can it withstand harsh outdoor conditions?
Yes, the Hammond Polycarbonate PCB enclosure is designed to withstand outdoor elements with its IP68 rating, providing superior protection against dust and water.
Will it fit various sizes of PCBs?
The enclosure is versatile and can accommodate different sizes of printed circuit boards, making it suitable for a wide range of applications.
Is it easy to assemble and disassemble?
Yes, the enclosure features stainless steel machine screws and integral bushings for repetitive assembly and disassembly, ensuring easy maintenance.
Can it be used for mounting circuit boards in industrial automation?
Yes, the Hammond series 1557B2BK is ideal for industrial automation applications, offering a secure and protective housing for PCBs in demanding environments.
Does it come with mounting accessories?
Yes, the enclosure offers various mounting brackets and kits for easy installation in different setups.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |
Related links
- RS PRO ABS PCB Mounting Enclosure, 144 x 83 x 46mm
- RS PRO ABS PCB Mounting Enclosure, 101.5 x 61.5 x 41mm
- RS PRO ABS PCB Mounting Enclosure, 82 x 52 x 36mm
- RS PRO ABS PCB Mounting Enclosure, 121.5 x 71.5 x 41mm
- Perancea PLF Steel PCB Shielded Enclosure, 75 x 50 x 25mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Takachi Electric Industrial PFF ABS PCB Enclosure
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm