- RS Stock No.:
- 192-0868
- Mfr. Part No.:
- 1SAM201911R1011
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.46
(exc. GST)
$84.11
(inc. GST)
Units | Per unit |
1 + | $76.46 |
- RS Stock No.:
- 192-0868
- Mfr. Part No.:
- 1SAM201911R1011
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
IB132-Y enclosure is suitable for manual motor starter MS116/MS132. The combination of manual motor starter and enclosure allows to setup all required control and protection functions for single machine installations. Additional mounting of auxiliary and signalling contacts, shunt trips and undervoltage release is possible. The handle is up to 3-times lockable in OFF position.
Specifications
Attribute | Value |
---|---|
Enclosure Colour | Yellow |
Enclosure Material | Plastic |
IP Rating | IP65 |
Depth | 195mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Related links
- RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 2 Hole 22mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22mm Diameter
- ABB Enclosure for Use with MS116 195mm Length
- Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
- Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter
- Yellow Plastic CEPY1 Enclosure - 1 Hole 40mm Diameter