- RS Stock No.:
- 776-7662
- Mfr. Part No.:
- 4261108-M
- Brand:
- Timberland
Available for back order.
Added
Price (ex. GST) Each
$141.89
(exc. GST)
$156.08
(inc. GST)
Units | Per unit |
1 - 6 | $141.89 |
7 - 14 | $137.92 |
15 - 39 | $134.91 |
40 + | $129.83 |
- RS Stock No.:
- 776-7662
- Mfr. Part No.:
- 4261108-M
- Brand:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Timberland PRO® 108 Waistcoat
Timberland PRO® 108 Waistcoat water repellent, breathable and windproof
Light weight padding and soft hand feel
2 front zipped sides pockets with flaps in shell fabric
1 inner chest pocket closed by velcro strip
Reflective piping on front and back shoulders yokes
YKK main front zipper covered by a storm flap
Collar lined with soft tricot brushed
Light weight padding and soft hand feel
2 front zipped sides pockets with flaps in shell fabric
1 inner chest pocket closed by velcro strip
Reflective piping on front and back shoulders yokes
YKK main front zipper covered by a storm flap
Collar lined with soft tricot brushed
Specifications
Attribute | Value |
---|---|
Size | M |
Gender | Men |
Clothing Type | Gilet |
Colour | Black |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Dickies Thermal Insulation Men's Work Waistcoat, M
- Timberland Black Men's Work Waistcoat, XL