- RS Stock No.:
- 141-8292
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.33
(exc. GST)
$50.96
(inc. GST)
Units | Per unit |
1 - 4 | $46.33 |
5 + | $38.12 |
- RS Stock No.:
- 141-8292
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Hi-Vis Warsaw Executive Vest Waistcoat
RS Pro Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.
FEATURES and BENEFITS:
Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart
Standards
AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | XXL |
Closure Type | Zipper |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Polyester |
Standards Met | EN20471 Class 1 |