ON Semiconductor PCA9306AMUTCG, Dual-Channel, Voltage Level Shifter, , Voltage Level Translator, 8-Pin UQFN
- RS Stock No.:
- 805-3065
- Mfr. Part No.:
- PCA9306AMUTCG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-3065
- Mfr. Part No.:
- PCA9306AMUTCG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | PCA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | UQFN |
Pin Count | 8 |
Logic Function | Voltage Level Translator |
Dimensions | 1.6 x 1.6 x 0.55mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 7 V |
Maximum Propagation Delay Time @ Maximum CL | 2.5 ns@ 50 pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.5 V |
Minimum Operating Temperature | -55 °C |