ON Semiconductor 74LCX541WM, 1-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

5V tolerant input and outputs
2.3V-3.6V VCC specifications provided
6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power-down high impedance inputs and outputs
Supports live insertion/withdrawal (Note 1)
±24 mA output drive (VCC = 3.0V)
Implements patented noise/ EMI reduction circuitry
ESD performance: Human body model > 2000V Machine model > 200V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.

Specifications
Attribute Value
Logic Family LCX
Logic Function Buffer
Translation CMOS
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Number of Elements per Chip 1
Dimensions 13 x 7.6 x 2.34mm
Height 2.34mm
Length 13mm
Maximum Operating Supply Voltage 2 → 3.6 V
Propagation Delay Test Condition 50pF
Automotive Standard AEC-Q100
Minimum Operating Supply Voltage 2 V
Width 7.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
1610 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 0.931
(exc. GST)
$ 1.024
(inc. GST)
units
Per unit
Per Pack*
10 +
$0.931
$9.31
*price indicative
Packaging Options:
Related Products
74HC Family, Diodes Zetex The 74HC family by ...
Description:
74HC Family, Diodes Zetex The 74HC family by Diodes Zetex is made up of high-speed logic devices that use CMOS circuitry It is a series of general purpose logics ICs with low power consumption. A variety of types are available ...
5V tolerant inputs and outputs23V-3.6V VCC specifications provided4.5 ...
Description:
5V tolerant inputs and outputs23V-3.6V VCC specifications provided4.5 ns tPD max (VCC = 3.3V), 20 μA ICC max Power down high impedance inputs and outputs Supports live insertion/withdrawal (Note 1)±24 mA output drive (VCC = 3.0V)Uses patented noise/EMI reduction circuitry ...
5V tolerant input and outputs23V-3.6V VCC specifications provided6.5 ...
Description:
5V tolerant input and outputs23V-3.6V VCC specifications provided6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max Power-down high impedance inputs and outputs Supports live insertion/withdrawal (Note 1)±24 mA output drive (VCC = 3.0V)Implements patented noise/ EMI reduction circuitryESD ...
The VHC125 contains four independent non-inverting buffers with ...
Description:
The VHC125 contains four independent non-inverting buffers with 3-STATE outputs It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power ...