- RS Stock No.:
- 759-2310
- Mfr. Part No.:
- AD652BQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2310
- Mfr. Part No.:
- AD652BQ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | VFC |
Converter Type | Synchronous |
Full Scale Frequency | 2000kHz |
Linearity Error | 0.005% of Span |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 → 36 V |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | CERDIP |
Pin Count | 16 |
Dimensions | 21.34 x 7.87 x 3.56mm |
Height | 3.56mm |
Length | 21.34mm |
Maximum Operating Temperature | +85 °C |
Width | 7.87mm |
Minimum Operating Temperature | -40 °C |