- RS Stock No.:
- 636-4675
- Mfr. Part No.:
- LM2907M-8
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 636-4675
- Mfr. Part No.:
- LM2907M-8
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC |
Linearity Error | ±1%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |