- RS Stock No.:
- 188-5821
- Mfr. Part No.:
- T2271A
- Brand:
- CK
- RS Stock No.:
- 188-5821
- Mfr. Part No.:
- T2271A
- Brand:
- CK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For safe and reliable live indication
Suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection checks, broken wire detection
High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
Bright red LED illumination on detection of AC voltage
On/Off switch to help preserve battery life
Integrated self-test function and green LED On indicator
Installation category III 1000V offers protection against transient voltage spikes for the safe testing of fixed installations
Double insulated to ensure safe use near live circuitry
Ergonomic, dual component body construction with handy pocket clip
Batteries not included ( 2 x AAA)
Suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection checks, broken wire detection
High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
Bright red LED illumination on detection of AC voltage
On/Off switch to help preserve battery life
Integrated self-test function and green LED On indicator
Installation category III 1000V offers protection against transient voltage spikes for the safe testing of fixed installations
Double insulated to ensure safe use near live circuitry
Ergonomic, dual component body construction with handy pocket clip
Batteries not included ( 2 x AAA)
Specifications
Attribute | Value |
---|---|
Power Source | Battery |
Safety Category | CAT III 1000V |
Maximum Detection Voltage | 1000V ac |
Safety Category Level | CAT III |
Model Number p | T2271A |
Safety Category Voltage | 1000V |