Linear Technology LTC4365ITS8#TRMPBF, Triple Voltage Supervisor 8-Pin, TSOT-23

  • RS Stock No. 906-3316
  • Mfr. Part No. LTC4365ITS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection
Number of Supervisors 3
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 34 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.5 V
140 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 4)
$ 6.67
(exc. GST)
$ 7.34
(inc. GST)
units
Per unit
Per Pack*
4 - 16
$6.67
$26.68
20 - 96
$6.37
$25.48
100 - 196
$5.91
$23.64
200 - 496
$5.48
$21.92
500 +
$5.32
$21.28
*price indicative
Packaging Options:
Related Products
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
Microprocessor Supervisory & Reset Circuits, Linear Technology Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Linear Technology Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers ...
Microprocessor Supervisory & Reset Circuits, Linear Technology Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Linear Technology Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers ...
Microprocessor Supervisory & Reset Circuits, EXAR Power supply ...
Description:
Microprocessor Supervisory & Reset Circuits, EXAR Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor ...