Linear Technology LTC4151IMS#PBF, Dual Voltage Monitor, 7 → 80 V 10-Pin, MSOP

  • RS Stock No. 901-3276
  • Mfr. Part No. LTC4151IMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Voltage Supervisor Type High Voltage I2C Current and Voltage
Number of Supervisors 2
Maximum Reset Threshold Voltage 2V
Minimum Reset Threshold Voltage 1.6V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Monitored Voltage 80V
Maximum Operating Supply Voltage 80 V
Width 3mm
Minimum Monitored Voltage 7V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 7 V
Minimum Operating Temperature -40 °C
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 11.62
(exc. GST)
$ 12.78
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$11.62
$23.24
10 - 38
$11.49
$22.98
40 - 98
$10.975
$21.95
100 - 198
$10.375
$20.75
200 +
$10.31
$20.62
*price indicative
Packaging Options:
Related Products
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...
The Festo SFAM flow controller is designed to ...
Description:
The Festo SFAM flow controller is designed to monitor change in air consumption and flow for suitable media in the pipe system or end device in the industry This structural design enables autonomous operation or combination with service units of ...