Linear Technology LTC4365HTS8#TRMPBF, Voltage Controller 8-Pin, TSOT-23

  • RS Stock No. 858-0901
  • Mfr. Part No. LTC4365HTS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 34 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.5 V
Width 1.75mm
Minimum Operating Temperature -40 °C
On back order for despatch 02/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 7.06
(exc. GST)
$ 7.77
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.06
$14.12
10 - 38
$6.995
$13.99
40 - 98
$6.915
$13.83
100 - 198
$6.20
$12.40
200 +
$6.07
$12.14
*price indicative
Packaging Options:
Related Products
The NCP4305 is high performance driver tailored to ...
Description:
The NCP4305 is high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies Thanks to its high performance drivers and versatility, it can be used in various topologies such as DCM or CCM flyback, quasi ...
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology ...
Description:
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when ...
Inductorless (Charge Pump) DC/DC Converters, Linear Technology The ...
Description:
Inductorless (Charge Pump) DC/DC Converters, Linear Technology The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum ...
Hot Swap Controllers, Linear Technology Linear Technology offer ...
Description:
Hot Swap Controllers, Linear Technology Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. ...