Linear Technology LTC2955CTS8-1#TRMPBF, Voltage Controller, 1.5 → 36 V 8-Pin, TSOT-23

  • RS Stock No. 822-6837
  • Mfr. Part No. LTC2955CTS8-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Push Button Controller
Number of Supervisors 1
Maximum Reset Threshold Voltage 0.84V
Minimum Reset Threshold Voltage 0.76V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Monitored Voltage 36V
Maximum Operating Supply Voltage 36 V
Maximum Operating Temperature +70 °C
Width 1.75mm
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Monitored Voltage 1.5V
92 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 8.695
(exc. GST)
$ 9.565
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.695
$17.39
10 - 38
$8.39
$16.78
40 - 98
$8.095
$16.19
100 - 198
$7.815
$15.63
200 +
$7.54
$15.08
*price indicative
Packaging Options:
Related Products
Step-Down (Buck) Regulators, Multiple Output, Linear Technology The ...
Description:
Step-Down (Buck) Regulators, Multiple Output, Linear Technology The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations These highly efficient buck regulators have input voltages up to 36 volts ...
Switching Regulators, External Power Switch Buck-Boost Regulators, Linear ...
Description:
Switching Regulators, External Power Switch Buck-Boost Regulators, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several ...
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, ...
Description:
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies LTC’s Step down dc-dc controllers function in a variety of ...
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, ...
Description:
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies LTC’s Step down dc-dc controllers function in a variety of ...