- RS Stock No.:
- 820-9347
- Mfr. Part No.:
- ADM1186-1ARQZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9347
- Mfr. Part No.:
- ADM1186-1ARQZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue Sequencers, Analog Devices
Analogue and Digital Sequencers, Analog Devices
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 4 |
Maximum Reset Threshold Voltage | 1.428V |
Minimum Reset Threshold Voltage | 1.372V |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 20 |
Dimensions | 8.76 x 4.01 x 1.65mm |
Maximum Monitored Voltage | 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Monitored Voltage | 2.7V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |