Analog Devices ADM803TAKSZ-REEL7, Voltage Supervisor, 1.2 → 5.5 V 3-Pin, SC-70

  • RS Stock No. 810-0007
  • Mfr. Part No. ADM803TAKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Supervisory Circuit
Number of Supervisors 1
Maximum Reset Threshold Voltage 3.21V
Minimum Reset Threshold Voltage 2.95V
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 °C
Width 1.35mm
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 1.2V
2270 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Tape of 10)
$ 1.11
(exc. GST)
$ 1.22
(inc. GST)
units
Per unit
Per Tape*
10 - 10
$1.11
$11.10
20 - 40
$1.072
$10.72
50 - 90
$1.034
$10.34
100 - 190
$1.006
$10.06
200 +
$0.992
$9.92
*price indicative
Packaging Options:
Related Products
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
Switching Controllers, Analog Devices The synchronous Switching Controllers ...
Description:
Switching Controllers, Analog Devices The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails They are highly programmable and deliver stipulated application performance requirements. The synchronous Switching Controllers from Analog Devices ...
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Analog Devices The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range The Analog Devices Low ...
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range The Analog Devices Low Dropout ...