- RS Stock No.:
- 806-7966
- Mfr. Part No.:
- AD8280WASTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7966
- Mfr. Part No.:
- AD8280WASTZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.
Battery Charging & Monitoring, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7.2 x 7.2 x 1.45mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |