- RS Stock No.:
- 709-9048
- Mfr. Part No.:
- TPD12S520DBTR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9048
- Mfr. Part No.:
- TPD12S520DBTR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
HDMI port ESD Protection
These are Electro-Static Discharge (ESD) circuit protection devices for HDMI (High-Definition Multimedia Interface), an audio/video interface.
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 38 |
Dimensions | 9.7 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |