Renesas Electronics M51953BL, Reset Circuit, 4.05 → 4.45 V 5-Pin, SIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Reset IC, Renesas Electronics

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Maximum Reset Threshold Voltage 4.45V
Minimum Reset Threshold Voltage 4.05V
Mounting Type Through Hole
Package Type SIP
Pin Count 5
Dimensions 11.7 x 1.97 x 4mm
Height 4mm
Length 11.7mm
Maximum Monitored Voltage 4.45V
Maximum Operating Supply Voltage 17 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Width 1.97mm
Minimum Monitored Voltage 4.05V
Minimum Operating Temperature -30 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 5)
$ 0.856
(exc. GST)
$ 0.942
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.856
$4.28
25 - 95
$0.76
$3.80
100 - 245
$0.698
$3.49
250 - 495
$0.686
$3.43
500 +
$0.676
$3.38
*price indicative
Packaging Options:
Related Products
Microprocessor Supervisory & Reset Circuits, Linear Technology Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Linear Technology Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers ...
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable ...
Description:
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels A range of microprocessor supply voltage supervisory and reset Circuits from Texas ...
Microprocessor Supervisory & Reset Circuits (263V to 2.93V), ...
Description:
Microprocessor Supervisory & Reset Circuits (263V to 2.93V), Maxim Integrated. Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector ...
Halts and restarts an out-of-control microprocessor Holds microprocessor ...
Description:
Halts and restarts an out-of-control microprocessor Holds microprocessor in check during power transients Automatically restarts microprocessor after power failure Monitors pushbutton for external override Accurate 5%, 10% or 20% resets for 33V systems and 5% or 10% resets for 5.0V ...