MAX40200ANS+T,Supervisory Circuits

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Save Critical Voltage Drop in Portable Application
Drops Less Than 43mV at 500mA, 85mV at 1A
Longer Battery Life
Low Leakage When Reverse-Biased: 70nA (Typ), 1.5μA (Max)
Low Supply Quiescent Current: 7μA (Typ), 18μA (Max)
Saves Space Over Larger Schottky Diodes
Tiny 0.73mm x 0.73mm 4-bump WLP
SOT23-5 Package
Supply Voltage Range 1.5V to 5.5V
Thermally Self-Protecting
-40°C to +125°C Temperature Range
Applications
Cellular Phones
Electronic Toys
Notebook and Tablet Computers
Portable Media Players
Portable/Wearable Medical Devices
USB-Powered Peripherals

Specifications
Attribute Value
Voltage Supervisor Type Micropower
Number of Supervisors 1
Maximum Reset Threshold Voltage 40V
Mounting Type Surface Mount
Package Type WLP
Pin Count 4
Dimensions 0.72 x 0.72 x 0.3mm
Height 0.3mm
Length 0.72mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.5 V
Width 0.72mm
7500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 2500)
$ 0.583
(exc. GST)
$ 0.641
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.583
$1,457.50
*price indicative
Related Products
Microprocessor Supervisory & Reset Circuits (111V to 1.9V), ...
Description:
Microprocessor Supervisory & Reset Circuits (111V to 1.9V), Maxim Integrated. Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector ...
ROHM’s BD48xxx and BD49xxx series are highly accurate, ...
Description:
ROHM’s BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V ...
ROHM's low voltage CMOS reset ICs utilize CMOS ...
Description:
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch ...
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), ...
Description:
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems There are plenty of applications ...