IC,SUPERVISOR,DS1834S+

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Low Power Microprocessor
Number of Supervisors 1
Manual Reset Yes
Maximum Reset Threshold Voltage 3.3V
Minimum Reset Threshold Voltage 2.5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 3.3V
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 1.2 V
300 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 4.168
(exc. GST)
$ 4.585
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$4.168
$20.84
10 - 20
$4.108
$20.54
25 - 45
$3.194
$15.97
50 - 70
$2.724
$13.62
75 +
$2.686
$13.43
*price indicative
Packaging Options:
Related Products
Save Critical Voltage Drop in Portable Application Drops ...
Description:
Save Critical Voltage Drop in Portable Application Drops Less Than 43mV at 500mA, 85mV at 1ALonger Battery Life Low Leakage When Reverse-Biased: 70nA (Typ), 15μA (Max)Low Supply Quiescent Current: 7μA (Typ), 18μA (Max) Saves Space Over Larger Schottky Diodes Tiny ...
18% Accurate Adjustable Threshold Over Temperature Operate from ...
Description:
18% Accurate Adjustable Threshold Over Temperature Operate from VCC of 1.5V to 5.5VCapacitor-Adjustable Delay Active-High/-Low Enable Input Options Active-High/-Low Output Options Open-Drain (28V Tolerant)/Push-Pull Output Options Low Supply Current (10μA, typ)Fully Specified from -40°C to +125°CUltra-Small 6-Pin ...
Integrated Voltage Monitor Increases System Robustness with Added ...
Description:
Integrated Voltage Monitor Increases System Robustness with Added Manual Reset Precision Monitoring of 3V, 33V, and 5V Power-Supply Voltages140ms Min Power-On-Reset Pulse Width- Active-Low RESET Output (MAX811), RESET Output (MAX812)Guaranteed Over Temperature Guaranteed Active-Low RESET Valid to VCC = 1V ...
Halts and restarts an out-of-control microprocessor Holds microprocessor ...
Description:
Halts and restarts an out-of-control microprocessor Holds microprocessor in check during power transients Automatically restarts microprocessor after power failure Monitors pushbutton for external override Accurate 5%, 10% or 20% resets for 33V systems and 5% or 10% resets for 5.0V ...