Maxim Integrated Voltage Supervisor 3V max. 5-Pin SOT-23, MAX6316LUK29CY+T

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Power Supply Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 3V
Minimum Reset Threshold Voltage 2.857V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.75 x 1.3mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1 V
Minimum Monitored Voltage 1V
Minimum Operating Temperature -40 °C
2500 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 2500)
$ 3.23
(exc. GST)
$ 3.55
(inc. GST)
units
Per unit
Per Reel*
2500 +
$3.23
$8,075.00
*price indicative
Related Products
ROHM’s BD48xxx and BD49xxx series are highly accurate, ...
Description:
ROHM’s BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V ...
ROHM's BD45xxxG and BD46xxxG series of reset ICs ...
Description:
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both ...
Rohm's BD52xx and BD53xx series are highly accurate, ...
Description:
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are ...
Rohm's BD52xx and BD53xx series are highly accurate, ...
Description:
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are ...