Analog Devices ADM1186-2ARQZ, Voltage Monitor 1.428V max. 16-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Monitors four supplies via 0.8% accurate comparators
Digital core supports up and down supply sequencing and multiple devices may be cascaded (ADM1186-1)
Four inputs can be programmed to monitor different voltagelevels with resistor dividers
Powered from 2.7 V to 5.5 V on the VCC pin
Supply sequencing time delays and a timeout delay to 5%accuracy
Four open-drain enable outputs
Open-drain power-good output
Open-drain sequence complete and bi-directional open-drainFault pin (ADM1186-1)
Applications
Monitor and alarm functions
Up and down power supply sequencing
Telecommunication and data communication equipment
PCs, servers, and notebook Pcs

Specifications
Attribute Value
Voltage Supervisor Type Quad Voltage Up and Down Sequencer and Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 1.428V
Minimum Reset Threshold Voltage 1.372V
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 5 x 4.01 x 1.65mm
Height 1.65mm
Length 5mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Minimum Monitored Voltage 2.7V
Maximum Operating Temperature +85 °C
Width 4.01mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
196 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 4.80
(exc. GST)
$ 5.28
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$4.80
$470.40
196 - 392
$4.293
$420.714
490 +
$3.981
$390.138
*price indicative