Linear Technology LTC4365ITS8#TRMPBF, Triple Voltage Supervisor 8-Pin, TSOT-23

  • RS Stock No. 178-8940
  • Mfr. Part No. LTC4365ITS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection
Number of Supervisors 3
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 34 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.5 V
On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 5.162
(exc. GST)
$ 5.678
(inc. GST)
units
Per unit
Per Reel*
2500 +
$5.162
$12,905.00
*price indicative
Related Products
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters ...
Description:
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many ...
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters ...
Description:
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many ...
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters ...
Description:
Buck/Boost/Inverting Regulators A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many ...