- RS Stock No.:
- 165-2159
- Mfr. Part No.:
- MCP1316MT-29ME/OT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-2159
- Mfr. Part No.:
- MCP1316MT-29ME/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1316 Microcontroller Supervisory and Reset Circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Micropower |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 0.174V |
Minimum Reset Threshold Voltage | 0.029V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 2.9V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |