ON Semiconductor NCP305LSQ44T1G, Voltage Supervisor 4.488V max. 4-Pin, SC-82AB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Maximum Reset Threshold Voltage 4.488V
Minimum Reset Threshold Voltage 4.312V
Mounting Type Surface Mount
Package Type SC-82AB
Pin Count 4
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Monitored Voltage 4.9V
Maximum Operating Supply Voltage 10 V
Width 1.35mm
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 0.9V
Minimum Operating Supply Voltage 0.8 V
Discontinued product
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...