Analog Devices ADM6713ZAKSZ-REEL7, Voltage Supervisor 2.32V max., Reset Input 4-Pin, SC-70

  • RS Stock No. 160-2616
  • Mfr. Part No. ADM6713ZAKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Supervisory Circuit
Number of Supervisors 1
Manual Reset Yes
Maximum Reset Threshold Voltage 2.32V
Minimum Reset Threshold Voltage 2.25V
Mounting Type Surface Mount
Package Type SC-70
Pin Count 4
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 1V
Minimum Operating Supply Voltage 1 V
Width 1.35mm
Discontinued product