Analog Devices ADM2914-2ARQZ, Quad Voltage Supervisor 0.507V max. 16-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Quad UV/OV Positive/Negative
Number of Supervisors 4
Maximum Reset Threshold Voltage 0.507V
Minimum Reset Threshold Voltage 0.492V
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.9 x 3.9 x 1.65mm
Height 1.65mm
Length 4.9mm
Maximum Operating Supply Voltage 6.9 V
Width 3.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.3 V
On back order for despatch 25/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 6.747
(exc. GST)
$ 7.422
(inc. GST)
units
Per unit
Per Tube*
98 +
$6.747
$661.206
*price indicative
Related Products
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
The ADM811/ADM812 are reliable voltage monitoring devices suitable ...
Description:
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These ...
The ... are supervisory circuits that monitor power ...
Description:
The ... are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a ...
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining ...