Linear Technology LTC4365IDDB#TRMPBF, Voltage Supervisor

  • RS Stock No. 158-0419
  • Mfr. Part No. LTC4365IDDB#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection
Number of Supervisors 3
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 2 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Supply Voltage 34 V
Minimum Operating Temperature -40 °C
Width 2mm
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Temperature +85 °C
On back order for despatch 23/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 4.124
(exc. GST)
$ 4.536
(inc. GST)
units
Per unit
Per Reel*
500 +
$4.124
$2,062.00
*price indicative
Related Products
Microprocessor Supervisory & Reset Circuits, Linear Technology Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Linear Technology Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers ...
22V to 28V Operating Voltage Range Fixed Thresholds ...
Description:
22V to 28V Operating Voltage Range Fixed Thresholds for 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V Systems1.5% Accurate Adjustable Threshold Monitors Voltages Down to 0.5V2.7% Accurate Fixed Thresholds Over Temperature Fixed (140ms min)/Capacitor-Adjustable Delay Timing Independent Open-Drain Outputs/Push-Pull RESET Output ...
Integrated Voltage Monitor Increases System Robustness with Added ...
Description:
Integrated Voltage Monitor Increases System Robustness with Added Manual Reset Precision Monitoring of 3V, 33V, and 5V Power-Supply Voltages140ms Min Power-On-Reset Pulse Width- Active-Low RESET Output (MAX811), RESET Output (MAX812)Guaranteed Over Temperature Guaranteed Active-Low RESET Valid to VCC = 1V ...
Halts and restarts an out-of-control microprocessor Holds microprocessor ...
Description:
Halts and restarts an out-of-control microprocessor Holds microprocessor in check during power transients Automatically restarts microprocessor after power failure Monitors pushbutton for external override Accurate 5%, 10% or 20% resets for 33V systems and 5% or 10% resets for 5.0V ...