Voltage Supervisor 1.8V MSOP10

  • RS Stock No. 158-0330
  • Mfr. Part No. LTC2918IMS-B1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Single Supply Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 1.71V
Minimum Reset Threshold Voltage 1.656V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Monitored Voltage 1.8V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Width 3mm
Minimum Monitored Voltage 1.8V
Minimum Operating Temperature -40 °C
450 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 3.822
(exc. GST)
$ 4.204
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.822
$191.10
*price indicative
Related Products
Save Critical Voltage Drop in Portable Application Drops ...
Description:
Save Critical Voltage Drop in Portable Application Drops Less Than 43mV at 500mA, 85mV at 1ALonger Battery Life Low Leakage When Reverse-Biased: 70nA (Typ), 15μA (Max)Low Supply Quiescent Current: 7μA (Typ), 18μA (Max) Saves Space Over Larger Schottky Diodes Tiny ...
Integrated Voltage Monitor Increases System Robustness with Added ...
Description:
Integrated Voltage Monitor Increases System Robustness with Added Manual Reset Precision Monitoring of 3V, 33V, and 5V Power-Supply Voltages140ms Min Power-On-Reset Pulse Width- Active-Low RESET Output (MAX811), RESET Output (MAX812)Guaranteed Over Temperature Guaranteed Active-Low RESET Valid to VCC = 1V ...
Halts and restarts an out-of-control microprocessor Holds microprocessor ...
Description:
Halts and restarts an out-of-control microprocessor Holds microprocessor in check during power transients Automatically restarts microprocessor after power failure Monitors pushbutton for external override Accurate 5%, 10% or 20% resets for 33V systems and 5% or 10% resets for 5.0V ...
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable ...
Description:
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels A range of microprocessor supply voltage supervisory and reset Circuits from Texas ...