- RS Stock No.:
- 153-3224
- Mfr. Part No.:
- ADM6823WYRJZ-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3224
- Mfr. Part No.:
- ADM6823WYRJZ-RL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The ADM6823 is supervisory circuit that monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power- on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by means of an external push-button through a manual reset input.
Precision low voltage monitoring
9 reset threshold options: 1.58 V to 4.63 V
140 ms (minimum) reset timeout
Watchdog timer with 1.6 sec timeout
Reset output stage
Push-pull active-low
Power supply glitch immunity
5-lead SOT-23 package
9 reset threshold options: 1.58 V to 4.63 V
140 ms (minimum) reset timeout
Watchdog timer with 1.6 sec timeout
Reset output stage
Push-pull active-low
Power supply glitch immunity
5-lead SOT-23 package
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Supervisory Circuits with Watchdog |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 1.67V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.7 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |