Analog Devices ADM6320CZ27ARJZ-R7, Voltage Supervisor 2.7V max., WDT, Reset Input 5-Pin, SOT-23

  • RS Stock No. 153-3182
  • Mfr. Part No. ADM6320CZ27ARJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ADM6321/ADM6322 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. The seven devices feature different combinations of watchdog input, manual reset input, and output stage configuration.

26 reset threshold options
2.5 V to 5 V in 100 mV increments
4 reset timeout options
4 watchdog timeout options
Manual reset input
Reset output stages
Push-pull active low
Open-drain active low
Push-pull active high
Power supply glitch immunity
Specified over industrial temperature range
5-lead SOT-23 package

Specifications
Attribute Value
Voltage Supervisor Type Supervisory Circuits with Watchdog
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 2.7V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Width 1.7mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
2980 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 2.52
(exc. GST)
$ 2.77
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$2.52
$12.60
10 - 20
$2.314
$11.57
25 - 45
$2.026
$10.13
50 - 95
$1.86
$9.30
100 +
$1.692
$8.46
*price indicative
Packaging Options:
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...