Analog Devices ADM6320CZ27ARJZ-R7, Voltage Supervisor 2.7V max., WDT, Reset Input 5-Pin, SOT-23

  • RS Stock No. 153-3153
  • Mfr. Part No. ADM6320CZ27ARJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ADM6321/ADM6322 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. The seven devices feature different combinations of watchdog input, manual reset input, and output stage configuration.

26 reset threshold options
2.5 V to 5 V in 100 mV increments
4 reset timeout options
4 watchdog timeout options
Manual reset input
Reset output stages
Push-pull active low
Open-drain active low
Push-pull active high
Power supply glitch immunity
Specified over industrial temperature range
5-lead SOT-23 package

Specifications
Attribute Value
Voltage Supervisor Type Supervisory Circuits with Watchdog
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 2.7V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Width 1.7mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.601
(exc. GST)
$ 1.761
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$1.601
$4,803.00
6000 +
$1.573
$4,719.00
*price indicative