Linear Technology LTC1726IS8-5#PBF, Triple Voltage Supervisor 4.769V max., WDT, Reset Input 8-Pin, SOIC

  • RS Stock No. 145-7444
  • Mfr. Part No. LTC1726IS8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Monitor
Number of Supervisors 3
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 4.769V
Minimum Reset Threshold Voltage 4.582V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 7 V
Minimum Monitored Voltage 3.3V
Maximum Operating Temperature +85 °C
Width 3.99mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
On back order for despatch 21/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 4.862
(exc. GST)
$ 5.348
(inc. GST)
units
Per unit
Per Tube*
100 +
$4.862
$486.20
*price indicative
Related Products
ZSR Series Linear Voltage Regulators, Diodes Inc Diodes ...
Description:
ZSR Series Linear Voltage Regulators, Diodes Inc Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs The voltage regulator can be used in various applications in ...
Power Path Controllers & Ideal Diodes, Linear Technology ...
Description:
Power Path Controllers & Ideal Diodes, Linear Technology Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies Some of ...
The MAX14912/MAX14913 have eight 640mA smart high-side switches ...
Description:
The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching The propagation delay from input to switching of the high-side/low-side drivers is 1μs (max). Each high-side driver has a low on-resistance ...
Current Sensing Amplifiers, Linear Technology Linear Technology’s family ...
Description:
Current Sensing Amplifiers, Linear Technology Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages Both voltage and current output types are available, together ...