- RS Stock No.:
- 128-8880
- Mfr. Part No.:
- BD87A41FVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8880
- Mfr. Part No.:
- BD87A41FVM-TR
- Brand:
- ROHM
Legislation and Compliance
Product Details
Voltage Detector & Reset Circuit, ROHM BD87Axx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Supervisory Circuits with Watchdog |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 0.8mm |
Maximum Monitored Voltage | 4.2V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +105 °C |
Minimum Monitored Voltage | 4.07V |
Minimum Operating Temperature | -40 °C |