- RS Stock No.:
- 121-9289
- Mfr. Part No.:
- LM3880MF-1AA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9289
- Mfr. Part No.:
- LM3880MF-1AA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Power Supply Sequencer/Supervisors, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |