STMicroelectronics L200CV, 1 Linear Voltage, Voltage Regulator 2A, 2.85 → 36 V 5-Pin, PENTAWATT
- RS Stock No.:
- 370-9637
- Mfr. Part No.:
- L200CV
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 370-9637
- Mfr. Part No.:
- L200CV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 2A | |
| Output Voltage | 2.85 → 36 V | |
| Number of Outputs | 1 | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | PENTAWATT | |
| Quiescent Current | 4.2mA | |
| Reference Voltage | 2.86V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.4 x 4.8 x 9.2mm | |
| Maximum Input Voltage | 18 V | |
| Minimum Operating Temperature | -25 °C | |
| Height | 9.2mm | |
| Minimum Input Voltage | 8 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.8mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 2A | ||
Output Voltage 2.85 → 36 V | ||
Number of Outputs 1 | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type PENTAWATT | ||
Quiescent Current 4.2mA | ||
Reference Voltage 2.86V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.4 x 4.8 x 9.2mm | ||
Maximum Input Voltage 18 V | ||
Minimum Operating Temperature -25 °C | ||
Height 9.2mm | ||
Minimum Input Voltage 8 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.8mm | ||
Length 10.4mm | ||
