Analog Devices ADR3412ARJZ-R2, Fixed Series Voltage Reference 1.2V, ±0.1 % 6-Pin, SOT-23

  • RS Stock No. 796-9105
  • Mfr. Part No. ADR3412ARJZ-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 1.2V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 5.5 V
Minimum Output Voltage 1.1988 V
Maximum Output Voltage 1.2012 V
Pin Count 6
Line Regulation 160 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 1.7 x 1.3mm
Maximum Operating Temperature +125 °C
Height 1.3mm
Length 3mm
Minimum Operating Temperature -40 °C
Width 1.7mm
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.95
(exc. GST)
$ 7.65
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$6.95
$34.75
25 - 95
$6.948
$34.74
100 - 245
$6.398
$31.99
250 - 495
$6.158
$30.79
500 +
$5.736
$28.68
*price indicative
Packaging Options:
Related Products
Voltage Reference, 30V to 4.5V, Analog Devices. Precison ...
Description:
Voltage Reference, 30V to 4.5V, Analog Devices. Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%. ...
Voltage Reference, 25V, Analog Devices. Precison Fixed and ...
Description:
Voltage Reference, 25V, Analog Devices. Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage Reference, 5V, Analog Devices Precison Fixed and ...
Description:
Voltage Reference, 5V, Analog Devices Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage Reference, Adjustable, Analog Devices Precison Fixed and ...
Description:
Voltage Reference, Adjustable, Analog Devices Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.