Analog Devices LT6650IS5#TRMPBF, Adjustable Shunt Voltage Reference 0.4V, ±0.5 % 5-Pin, TSOT-23

  • RS Stock No. 786-9736
  • Mfr. Part No. LT6650IS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, Adjustable, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 0.4V
Package Type TSOT-23
Reference Type Adjustable
Initial Accuracy ±0.5 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 9mA
Minimum Output Voltage 396 mV
Maximum Output Voltage 0.4 V
Pin Count 5
Line Regulation 1130 ppm/V
Load Regulation 5000 ppm/mA
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.9mm
28 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 6.14
(exc. GST)
$ 6.75
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$6.14
$12.28
10 - 38
$6.10
$12.20
40 - 98
$6.035
$12.07
100 - 198
$5.98
$11.96
200 +
$5.94
$11.88
*price indicative
Packaging Options:
Related Products
The LT1634 is a micropower, precision, shunt voltage ...
Description:
The LT1634 is a micropower, precision, shunt voltage reference The bandgap reference uses trimmed precision thin film resistors to achieve 0.05% initial voltage accuracy. Improved curvature correction technique guarantees10ppm/°C maximum temperature drift. Advances in design, processing and packaging techniques ...
Voltage Reference, 25V, Analog Devices. Precison Fixed and ...
Description:
Voltage Reference, 25V, Analog Devices. Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
The Analog Devices shunt precision, ±35mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±35mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...
Pin programmable 25 V or 3.0 V output ...
Description:
Pin programmable 25 V or 3.0 V output Ultralow drift: 3 ppm/°C max High accuracy: 2.5 V or 3.0 V ±1 mV max Low noise: 100 nV/√Hz Noise reduction capability Low quiescent current: 1 mA max Output trim capability Plug-in ...