Maxim MAX6250AESA+, Fixed Series Voltage Reference 5V, ±0.02 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Voltage References, Maxim Integrated

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 15mA
Maximum Input Voltage 36 V
Minimum Output Voltage 5 V
Maximum Output Voltage 5 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 7 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.21
(exc. GST)
$ 13.43
(inc. GST)
units
Per unit
1 - 9
$12.21
10 - 49
$12.09
50 - 99
$11.97
100 - 249
$11.85
250 +
$11.73
Packaging Options: