- RS Stock No.:
- 732-8024
- Mfr. Part No.:
- MAX6104EUR+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8024
- Mfr. Part No.:
- MAX6104EUR+T
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 4.096V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.4 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 12.6 V |
Minimum Output Voltage | 4.080 V |
Maximum Output Voltage | 4.11 V |
Pin Count | 3 |
Line Regulation | 430 μV/V |
Load Regulation | 8 mV/mA |
Dimensions | 3.048 x 1.397 x 1.067mm |
Width | 1.397mm |
Height | 1.067mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.05mm |